
P0102AL 5AA4 | |
|---|---|
DigiKey Part Number | 497-15678-2-ND - Tape & Reel (TR) 497-15678-1-ND - Cut Tape (CT) 497-15678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0102AL 5AA4 |
Description | SCR 100V 250MA SOT-23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SCR 100 V 250 mA Sensitive Gate Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 100 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.7 V | |
Current - On State (It (AV)) (Max) | 160 mA | |
Current - On State (It (RMS)) (Max) | 250 mA | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 1 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 6A, 7A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,78500 Kč | 97,85 Kč |
| 100 | 6,30360 Kč | 630,36 Kč |
| 500 | 4,80182 Kč | 2 400,91 Kč |
| 1 000 | 4,31761 Kč | 4 317,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,70216 Kč | 11 106,48 Kč |
| 6 000 | 3,39205 Kč | 20 352,30 Kč |
| 9 000 | 3,23404 Kč | 29 106,36 Kč |
| 15 000 | 3,05650 Kč | 45 847,50 Kč |
| 21 000 | 2,95135 Kč | 61 978,35 Kč |
| 30 000 | 2,84918 Kč | 85 475,40 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |


