
P-NUCLEO-6180A1 | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-6180A1-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-6180A1 |
Description | NUCLEO PACK F401RE/VL6180 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | STM32F401RE, VL6180 FlightSense™ Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Embedded Yes, MCU, 32-Bit |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part STM32F401RE, VL6180 |
Part Status Active | Base Product Number |
Sensor Type Light, 3D Time-of-Flight (ToF) |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 071,53000 Kč | 1 071,53 Kč |
| Unit Price without VAT: | 1 071,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 296,55130 Kč |


