
P-NUCLEO-53L4A3 | |
|---|---|
DigiKey Part Number | 497-P-NUCLEO-53L4A3-ND |
Manufacturer | |
Manufacturer Product Number | P-NUCLEO-53L4A3 |
Description | VL53L4ED STM32 NUCLEO PACK WITH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | VL53L4ED - Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, Serial |
Manufacturer STMicroelectronics | Voltage - Supply 2.7V ~ 3.4V |
Packaging Bulk | Embedded No |
Part Status Active | Contents Board(s) |
Sensor Type Light, 3D Time-of-Flight (ToF) | Utilized IC / Part VL53L4ED |
Sensing Range 1.3m | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 117,23000 Kč | 1 117,23 Kč |
| Unit Price without VAT: | 1 117,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 351,84830 Kč |


