P-L496G-CELL01 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 12
Unit Price: 2 679,34000 Kč
Datasheet
STM32L496 Discovery STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32L496 Discovery STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Getting Started with STM32 and Nucleo Part 1: Introduction to STM32CubeIDE and Blinky – Digi-Key

P-L496G-CELL01

DigiKey Part Number
497-18006-ND
Manufacturer
Manufacturer Product Number
P-L496G-CELL01
Description
DISCOVERY STM32L496AGI6 EVAL BRD
Customer Reference
Detailed Description
STM32L496 Discovery STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M4
Platform
Utilized IC / Part
STM32L496
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
Arduino R3 Shield, STMod+
Suggested Programming Environment
GNU GCC, IAR EW, Keil MDK, STM32Cube
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes