
OA4NP33Q | |
---|---|
DigiKey Part Number | 497-14601-2-ND - Tape & Reel (TR) 497-14601-1-ND - Cut Tape (CT) 497-14601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OA4NP33Q |
Description | IC CMOS 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OA4NP33Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 650nA (x4 Channels) | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,91000 Kč | 57,91 Kč |
10 | 43,24300 Kč | 432,43 Kč |
25 | 39,56880 Kč | 989,22 Kč |
100 | 35,52350 Kč | 3 552,35 Kč |
250 | 33,59712 Kč | 8 399,28 Kč |
500 | 32,43522 Kč | 16 217,61 Kč |
1 000 | 31,47934 Kč | 31 479,34 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 30,29855 Kč | 90 895,65 Kč |
6 000 | 29,72084 Kč | 178 325,04 Kč |
Unit Price without VAT: | 57,91000 Kč |
---|---|
Unit Price with VAT: | 70,07110 Kč |