
OA1ZHA22C | |
|---|---|
DigiKey Part Number | 497-14615-2-ND - Tape & Reel (TR) 497-14615-1-ND - Cut Tape (CT) 497-14615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OA1ZHA22C |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | OA1ZHA22C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,37000 Kč | 58,37 Kč |
| 10 | 43,52900 Kč | 435,29 Kč |
| 25 | 39,80400 Kč | 995,10 Kč |
| 100 | 35,72180 Kč | 3 572,18 Kč |
| 250 | 33,77488 Kč | 8 443,72 Kč |
| 500 | 33,04918 Kč | 16 524,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,44073 Kč | 91 322,19 Kč |
| 6 000 | 29,85664 Kč | 179 139,84 Kč |
| Unit Price without VAT: | 58,37000 Kč |
|---|---|
| Unit Price with VAT: | 70,62770 Kč |






