
MPXV2050GP | |
|---|---|
DigiKey Part Number | 497-MPXV2050GP-ND |
Manufacturer | |
Manufacturer Product Number | MPXV2050GP |
Description | SENSOR 7.25PSIG 0.13" .04V 8SOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI (50kPa) Vented Gauge Male - 0.13" (3.17mm) Tube 0 mV ~ 40 mV (10V) 8-SMD, Gull Wing, Side Port |
Datasheet | Datasheet |
EDA/CAD Models | MPXV2050GP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Vented Gauge | |
Operating Pressure | 7.25PSI (50kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 40 mV (10V) | |
Accuracy | ±0.3% | |
Voltage - Supply | 10V ~ 16V | |
Port Size | Male - 0.13" (3.17mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing, Side Port | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,38000 Kč | 340,38 Kč |
| 5 | 309,72000 Kč | 1 548,60 Kč |
| 10 | 298,29800 Kč | 2 982,98 Kč |
| 25 | 284,65720 Kč | 7 116,43 Kč |
| 50 | 275,33000 Kč | 13 766,50 Kč |
| 125 | 264,17160 Kč | 33 021,45 Kč |
| 500 | 249,53310 Kč | 124 766,55 Kč |
| Unit Price without VAT: | 340,38000 Kč |
|---|---|
| Unit Price with VAT: | 411,85980 Kč |





