MP34DT02TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP34DT02TR

DigiKey Part Number
497-15101-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP34DT02TR
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Customer Reference
Detailed Description
20 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.64 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
20 Hz ~ 10 kHz
Sensitivity
-26dB ±3dB @ 94dB SPL
S/N Ratio
60dB
Voltage - Rated
1.8 V
Voltage Range
1.64 V ~ 3.6 V
Current - Supply
600 µA
Port Location
Top
Termination
Solder Pads
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max)
0.046" (1.16mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.