
MP33AB01H | |
|---|---|
DigiKey Part Number | MP33AB01H-ND |
Manufacturer | |
Manufacturer Product Number | MP33AB01H |
Description | MIC MEMS ANALOG OMNI -38DB |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±3dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 10 kHz | |
Sensitivity | -38dB ±3dB @ 94dB SPL | |
S/N Ratio | 66dB | |
Voltage - Rated | 2.2 V | |
Voltage Range | 1.5 V ~ 3.6 V | |
Current - Supply | 250 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.148" L x 0.116" W (3.76mm x 2.95mm) | |
Height (Max) | 0.043" (1.10mm) | |
Shape | Rectangular | |
Base Product Number |


