2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 6-WFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLPF-WB-02D3

DigiKey Part Number
497-MLPF-WB-02D3TR-ND - Tape & Reel (TR)
497-MLPF-WB-02D3CT-ND - Cut Tape (CT)
497-MLPF-WB-02D3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLPF-WB-02D3
Description
RF FILTER LOWPASS 2.45GHZ 6WFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.2dB 6-WFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
STMicroelectronics
Insertion Loss
1.2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
6-WFBGA, CSPBGA
Part Status
Active
Size / Dimension
0.039" L x 0.063" W (1.00mm x 1.60mm)
Frequency
2.45GHz Center
Height (Max)
0.027" (0.68mm)
Bandwidth
100MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 487
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
106,50900 Kč65,09 Kč
256,00560 Kč150,14 Kč
505,64420 Kč282,21 Kč
1005,30830 Kč530,83 Kč
2504,89420 Kč1 223,55 Kč
5004,60360 Kč2 301,80 Kč
1 0004,33000 Kč4 330,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,75679 Kč18 783,95 Kč
10 0003,53388 Kč35 338,80 Kč
15 0003,40964 Kč51 144,60 Kč
25 0003,25923 Kč81 480,75 Kč
35 0003,16374 Kč110 730,90 Kč
50 0003,06552 Kč153 276,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč