
MC33174DT | |
|---|---|
DigiKey Part Number | 497-1958-2-ND - Tape & Reel (TR) 497-1958-1-ND - Cut Tape (CT) 497-1958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33174DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC33174DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 2.1 MHz | |
Current - Input Bias | 100 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 21,30040 Kč | 532,51 Kč |
| 100 | 18,91080 Kč | 1 891,08 Kč |
| 250 | 17,76936 Kč | 4 442,34 Kč |
| 500 | 17,08188 Kč | 8 540,94 Kč |
| 1 000 | 16,90675 Kč | 16 906,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,91858 Kč | 39 796,45 Kč |
| 5 000 | 15,55855 Kč | 77 792,75 Kč |
| 7 500 | 15,37823 Kč | 115 336,73 Kč |
| 12 500 | 15,17845 Kč | 189 730,62 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

