
MC33171DT | |
|---|---|
DigiKey Part Number | 497-1956-2-ND - Tape & Reel (TR) 497-1956-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC33171DT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33171DT Models |
Category | Current - Supply 220µA |
Mfr | Current - Output / Channel 27 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 44 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.1 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 11,58240 Kč | 289,56 Kč |
| 100 | 10,16720 Kč | 1 016,72 Kč |
| 250 | 9,49276 Kč | 2 373,19 Kč |
| 500 | 9,08626 Kč | 4 543,13 Kč |
| 1 000 | 8,76079 Kč | 8 760,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,39811 Kč | 20 995,28 Kč |
| 5 000 | 8,18510 Kč | 40 925,50 Kč |
| 7 500 | 8,07846 Kč | 60 588,45 Kč |
| 12 500 | 7,96026 Kč | 99 503,25 Kč |
| 17 500 | 7,89116 Kč | 138 095,30 Kč |
| 25 000 | 7,82473 Kč | 195 618,25 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

