Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33078YDT

DigiKey Part Number
497-10224-2-ND - Tape & Reel (TR)
497-10224-1-ND - Cut Tape (CT)
497-10224-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC33078YDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33078YDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
37 mA
Mfr
Voltage - Supply Span (Min)
5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
30 V
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
7V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
15 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
250 nA
Supplier Device Package
8-SOIC
Voltage - Input Offset
150 µV
Base Product Number
Current - Supply
4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 869
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,77000 Kč28,77 Kč
1020,93500 Kč209,35 Kč
2518,96520 Kč474,13 Kč
10016,80470 Kč1 680,47 Kč
25015,77116 Kč3 942,79 Kč
50015,14922 Kč7 574,61 Kč
1 00014,92265 Kč14 922,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,09621 Kč35 240,53 Kč
5 00013,77028 Kč68 851,40 Kč
7 50013,60710 Kč102 053,25 Kč
12 50013,42629 Kč167 828,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28,77000 Kč
Unit Price with VAT:34,81170 Kč