
MC33078D | |
|---|---|
DigiKey Part Number | 497-19627-ND |
Manufacturer | |
Manufacturer Product Number | MC33078D |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33078D Models |
Category | Current - Output / Channel 37 mA |
Mfr | Voltage - Supply Span (Min) 5 V |
Packaging Tube | Voltage - Supply Span (Max) 30 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Amplifier Type | Grade Automotive |
Number of Circuits 2 | Qualification AEC-Q100 |
Slew Rate 7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 15 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 250 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 150 µV | Base Product Number |
Current - Supply 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,61640 Kč | 265,41 Kč |
| 100 | 9,30210 Kč | 930,21 Kč |
| 300 | 8,57070 Kč | 2 571,21 Kč |
| 500 | 8,30008 Kč | 4 150,04 Kč |
| 1 000 | 7,98974 Kč | 7 989,74 Kč |
| 2 500 | 7,66192 Kč | 19 154,80 Kč |
| 5 000 | 7,46437 Kč | 37 321,85 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |


