
MC3303DT | |
|---|---|
DigiKey Part Number | 497-4050-2-ND - Tape & Reel (TR) 497-4050-1-ND - Cut Tape (CT) 497-4050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3303DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | MC3303DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 21,43900 Kč | 214,39 Kč |
| 25 | 19,43560 Kč | 485,89 Kč |
| 100 | 17,23310 Kč | 1 723,31 Kč |
| 250 | 16,18356 Kč | 4 045,89 Kč |
| 500 | 15,55070 Kč | 7 775,35 Kč |
| 1 000 | 15,02995 Kč | 15 029,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,48005 Kč | 36 200,12 Kč |
| 5 000 | 14,14870 Kč | 70 743,50 Kč |
| 7 500 | 13,98271 Kč | 104 870,33 Kč |
| 12 500 | 13,79886 Kč | 172 485,75 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |

