
MASTERGAN5 | |
|---|---|
DigiKey Part Number | 497-MASTERGAN5-ND |
Manufacturer | |
Manufacturer Product Number | MASTERGAN5 |
Description | IC HALF BRIDGE DRIVER 4A 31QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | - | |
Rds On (Typ) | 450mOhm | |
Current - Output / Channel | 4A | |
Current - Peak Output | 4A | |
Voltage - Supply | 3.3V ~ 15V | |
Voltage - Load | 3.3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,19000 Kč | 152,19 Kč |
| 10 | 117,37500 Kč | 1 173,75 Kč |
| 25 | 108,68520 Kč | 2 717,13 Kč |
| 100 | 99,13920 Kč | 9 913,92 Kč |
| 260 | 94,41977 Kč | 24 549,14 Kč |
| 520 | 91,70796 Kč | 47 688,14 Kč |
| 1 040 | 89,47545 Kč | 93 054,47 Kč |
| Unit Price without VAT: | 152,19000 Kč |
|---|---|
| Unit Price with VAT: | 184,14990 Kč |

