
MASTERGAN3TR | |
|---|---|
DigiKey Part Number | 497-MASTERGAN3TR-ND - Tape & Reel (TR) 497-MASTERGAN3TRCT-ND - Cut Tape (CT) 497-MASTERGAN3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASTERGAN3TR |
Description | IC HALF BRIDGE DRV 6.5A/4A 31QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver DC-DC Converters DMOS 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | DC-DC Converters | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | DMOS | |
Rds On (Typ) | 225mOhm LS, 450mOhm HS | |
Current - Output / Channel | 6.5A, 4A | |
Current - Peak Output | 6.5A, 4A | |
Voltage - Supply | 3.3V ~ 15V | |
Voltage - Load | 3.3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,45000 Kč | 157,45 Kč |
| 10 | 121,60600 Kč | 1 216,06 Kč |
| 25 | 112,66800 Kč | 2 816,70 Kč |
| 100 | 102,82710 Kč | 10 282,71 Kč |
| 250 | 98,13680 Kč | 24 534,20 Kč |
| 500 | 95,30934 Kč | 47 654,67 Kč |
| 1 000 | 92,98311 Kč | 92 983,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 69,09143 Kč | 207 274,29 Kč |
| Unit Price without VAT: | 157,45000 Kč |
|---|---|
| Unit Price with VAT: | 190,51450 Kč |

