
MASTERGAN2 | |
|---|---|
DigiKey Part Number | 497-MASTERGAN2-ND |
Manufacturer | |
Manufacturer Product Number | MASTERGAN2 |
Description | HIGH PWR DENS GAN 600V HALF BRI |
Customer Reference | |
Detailed Description | Power Supplies PMIC 31-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | MASTERGAN2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | - | |
Voltage - Supply | 3.3V ~ 15V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,70000 Kč | 318,70 Kč |
| 10 | 252,01100 Kč | 2 520,11 Kč |
| 25 | 235,37280 Kč | 5 884,32 Kč |
| 100 | 217,07810 Kč | 21 707,81 Kč |
| 260 | 208,03231 Kč | 54 088,40 Kč |
| 520 | 202,83496 Kč | 105 474,18 Kč |
| 1 040 | 198,55676 Kč | 206 499,03 Kč |
| Unit Price without VAT: | 318,70000 Kč |
|---|---|
| Unit Price with VAT: | 385,62700 Kč |


