
M95P16-EXMNT/E | |
|---|---|
DigiKey Part Number | 497-M95P16-EXMNT/ETR-ND - Tape & Reel (TR) 497-M95P16-EXMNT/ECT-ND - Cut Tape (CT) 497-M95P16-EXMNT/EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95P16-EXMNT/E |
Description | ULTRA LOW-POWER 16 MBIT SERIAL S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Mbit SPI - Quad I/O 80 MHz 10 ns 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95P16-EXMNT/E Models |
Category | Clock Frequency 80 MHz |
Mfr | Write Cycle Time - Word, Page 1.5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 10 ns |
Part Status Active | Voltage - Supply 1.6V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SO |
Memory Organization 2M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 25,76500 Kč | 257,65 Kč |
| 25 | 25,05480 Kč | 626,37 Kč |
| 50 | 24,50880 Kč | 1 225,44 Kč |
| 100 | 23,95870 Kč | 2 395,87 Kč |
| 250 | 23,22800 Kč | 5 807,00 Kč |
| 500 | 22,67658 Kč | 11 338,29 Kč |
| 1 000 | 22,12748 Kč | 22 127,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,40855 Kč | 53 521,38 Kč |
| 5 000 | 20,87226 Kč | 104 361,30 Kč |
| 7 500 | 20,56239 Kč | 154 217,93 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


