
M95M02-DRCS6TP/K | |
|---|---|
DigiKey Part Number | 497-14006-2-ND - Tape & Reel (TR) 497-14006-1-ND - Cut Tape (CT) 497-14006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M02-DRCS6TP/K |
Description | IC EEPROM 2MBIT SPI 5MHZ 8WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Mbit SPI 5 MHz 8-WLCSP (3.56x2.01) |
Datasheet | Datasheet |
EDA/CAD Models | M95M02-DRCS6TP/K Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 10ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-WLCSP (3.56x2.01) |
Memory Size | Base Product Number |
Memory Organization 256K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 65,75490 Kč | 164 387,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 82,06000 Kč | 820,60 Kč |
| 25 | 79,64960 Kč | 1 991,24 Kč |
| 50 | 77,81440 Kč | 3 890,72 Kč |
| 100 | 75,97920 Kč | 7 597,92 Kč |
| 250 | 73,56524 Kč | 18 391,31 Kč |
| 500 | 71,75520 Kč | 35 877,60 Kč |
| 1 000 | 69,96492 Kč | 69 964,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,46000 Kč | 85,46 Kč |
| 10 | 79,75000 Kč | 797,50 Kč |
| 25 | 77,41560 Kč | 1 935,39 Kč |
| 50 | 75,63900 Kč | 3 781,95 Kč |
| 100 | 73,85630 Kč | 7 385,63 Kč |
| 250 | 71,51248 Kč | 17 878,12 Kč |
| 500 | 69,75368 Kč | 34 876,84 Kč |
| 1 000 | 68,01483 Kč | 68 014,83 Kč |
| Unit Price without VAT: | 85,46000 Kč |
|---|---|
| Unit Price with VAT: | 103,40660 Kč |


