
M95M01-DWMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14465-2-ND - Tape & Reel (TR) 497-14465-1-ND - Cut Tape (CT) 497-14465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DWMN3TP/K |
Description | IC EEPROM 1MBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DWMN3TP/K Models |
Category | Clock Frequency 16 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25M01-SSHM-B | Microchip Technology | 11 142 | AT25M01-SSHM-B-ND | 31,92000 Kč | Similar |
| CAV25M01VE-GT3 | onsemi | 5 582 | 488-CAV25M01VE-GT3CT-ND | 30,45000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 10 | 66,37500 Kč | 663,75 Kč |
| 25 | 64,43880 Kč | 1 610,97 Kč |
| 50 | 62,96880 Kč | 3 148,44 Kč |
| 100 | 61,49680 Kč | 6 149,68 Kč |
| 250 | 59,55620 Kč | 14 889,05 Kč |
| 500 | 58,09852 Kč | 29 049,26 Kč |
| 1 000 | 56,65596 Kč | 56 655,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,77874 Kč | 136 946,85 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |





