
M95M01-DWDW4TP/K | |
|---|---|
DigiKey Part Number | 497-14464-2-ND - Tape & Reel (TR) 497-14464-1-ND - Cut Tape (CT) 497-14464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DWDW4TP/K |
Description | IC EEPROM 1MBIT SPI 16MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DWDW4TP/K Models |
Category | Clock Frequency 16 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 145°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 $ | 3,99 $ |
| 10 | 3,72000 $ | 37,20 $ |
| 25 | 3,61080 $ | 90,27 $ |
| 50 | 3,52780 $ | 176,39 $ |
| 100 | 3,44470 $ | 344,47 $ |
| 250 | 3,33544 $ | 833,86 $ |
| 500 | 3,25346 $ | 1 626,73 $ |
| 1 000 | 3,17238 $ | 3 172,38 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,01393 $ | 12 055,72 $ |
| Unit Price without VAT: | 3,99000 $ |
|---|---|
| Unit Price with VAT: | 4,82790 $ |

