
M95M01-DFDW6TP | |
---|---|
DigiKey Part Number | 497-15781-2-ND - Tape & Reel (TR) 497-15781-1-ND - Cut Tape (CT) 497-15781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DFDW6TP |
Description | IC EEPROM 1MBIT SPI 16MHZ 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DFDW6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,91000 Kč | 32,91 Kč |
10 | 30,70300 Kč | 307,03 Kč |
25 | 29,83680 Kč | 745,92 Kč |
50 | 29,17440 Kč | 1 458,72 Kč |
100 | 28,50790 Kč | 2 850,79 Kč |
250 | 27,62476 Kč | 6 906,19 Kč |
500 | 26,95986 Kč | 13 479,93 Kč |
1 000 | 26,29933 Kč | 26 299,33 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 27,00073 Kč | 108 002,92 Kč |
Unit Price without VAT: | 32,91000 Kč |
---|---|
Unit Price with VAT: | 39,82110 Kč |