
M95512-DRMN8TP/K | |
|---|---|
DigiKey Part Number | 497-16048-2-ND - Tape & Reel (TR) 497-16048-1-ND - Cut Tape (CT) 497-16048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95512-DRMN8TP/K |
Description | IC EEPROM 512KBIT SPI 16MHZ 8SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit SPI 16 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M95512-DRMN8TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,00000 Kč | 32,00 Kč |
| 10 | 30,03800 Kč | 300,38 Kč |
| 25 | 29,20880 Kč | 730,22 Kč |
| 50 | 28,56060 Kč | 1 428,03 Kč |
| 100 | 27,91230 Kč | 2 791,23 Kč |
| 250 | 27,05432 Kč | 6 763,58 Kč |
| 500 | 26,40722 Kč | 13 203,61 Kč |
| 1 000 | 25,76310 Kč | 25 763,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,92143 Kč | 62 303,58 Kč |
| 5 000 | 24,29452 Kč | 121 472,60 Kč |
| 7 500 | 23,93273 Kč | 179 495,48 Kč |
| Unit Price without VAT: | 32,00000 Kč |
|---|---|
| Unit Price with VAT: | 38,72000 Kč |


