
M95256-WMN6P | |
|---|---|
DigiKey Part Number | 497-6357-5-ND |
Manufacturer | |
Manufacturer Product Number | M95256-WMN6P |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95256-WMN6P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 15,40400 Kč | 385,10 Kč |
| 50 | 15,08080 Kč | 754,04 Kč |
| 100 | 14,75110 Kč | 1 475,11 Kč |
| 300 | 14,22263 Kč | 4 266,79 Kč |
| 500 | 13,97668 Kč | 6 988,34 Kč |
| 1 000 | 13,64345 Kč | 13 643,45 Kč |
| 5 000 | 12,87854 Kč | 64 392,70 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |











