
M95256-RMN6TP | |
|---|---|
DigiKey Part Number | 497-6354-2-ND - Tape & Reel (TR) 497-6354-1-ND - Cut Tape (CT) 497-6354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-RMN6TP |
Description | IC EEPROM 256KBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95256-RMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 25 | 15,53000 Kč | 388,25 Kč |
| 50 | 15,20260 Kč | 760,13 Kč |
| 100 | 14,87080 Kč | 1 487,08 Kč |
| 250 | 14,42648 Kč | 3 606,62 Kč |
| 500 | 14,09008 Kč | 7 045,04 Kč |
| 1 000 | 13,75432 Kč | 13 754,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,31315 Kč | 33 282,88 Kč |
| 5 000 | 12,98302 Kč | 64 915,10 Kč |
| 7 500 | 12,79179 Kč | 95 938,43 Kč |
| 12 500 | 12,55333 Kč | 156 916,62 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |




