
M95256-RMC6TG | |
|---|---|
DigiKey Part Number | 497-19292-2-ND - Tape & Reel (TR) 497-19292-1-ND - Cut Tape (CT) 497-19292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95256-RMC6TG |
Description | IC EEPROM 256KBIT SPI 8UFDFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 256Kbit SPI 20 MHz 8-UFDFPN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | M95256-RMC6TG Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 20 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UFDFPN (2x3) |
Memory Size | Base Product Number |
Memory Organization 32K x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 18,24700 Kč | 182,47 Kč |
| 25 | 17,74760 Kč | 443,69 Kč |
| 50 | 17,36960 Kč | 868,48 Kč |
| 100 | 16,98740 Kč | 1 698,74 Kč |
| 250 | 16,47756 Kč | 4 119,39 Kč |
| 500 | 16,09160 Kč | 8 045,80 Kč |
| 1 000 | 15,70629 Kč | 15 706,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,82253 Kč | 74 112,65 Kč |
| 10 000 | 14,44956 Kč | 144 495,60 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


