
M95160-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14450-2-ND - Tape & Reel (TR) 497-14450-1-ND - Cut Tape (CT) 497-14450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95160-DRMN3TP/K |
Description | IC EEPROM 16KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95160-DRMN3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 18,04000 Kč | 180,40 Kč |
| 25 | 17,54720 Kč | 438,68 Kč |
| 50 | 17,16840 Kč | 858,42 Kč |
| 100 | 16,78950 Kč | 1 678,95 Kč |
| 250 | 16,28344 Kč | 4 070,86 Kč |
| 500 | 15,90074 Kč | 7 950,37 Kč |
| 1 000 | 15,51890 Kč | 15 518,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,10051 Kč | 27 751,28 Kč |
| 5 000 | 10,82399 Kč | 54 119,95 Kč |
| 7 500 | 10,66399 Kč | 79 979,93 Kč |
| 12 500 | 10,46456 Kč | 130 807,00 Kč |
| 17 500 | 10,44343 Kč | 182 760,02 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |











