EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95160-DFMN6TP

DigiKey Part Number
497-15772-2-ND - Tape & Reel (TR)
497-15772-1-ND - Cut Tape (CT)
497-15772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95160-DFMN6TP
Description
IC EEPROM 16KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 16Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95160-DFMN6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
2K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 658
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
109,26000 Kč92,60 Kč
259,01240 Kč225,31 Kč
508,82760 Kč441,38 Kč
1008,63860 Kč863,86 Kč
2508,38828 Kč2 097,07 Kč
5008,19720 Kč4 098,60 Kč
1 0008,00570 Kč8 005,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,75313 Kč19 382,83 Kč
5 0007,56356 Kč37 817,80 Kč
7 5007,45345 Kč55 900,88 Kč
12 5007,31584 Kč91 448,00 Kč
17 5007,22599 Kč126 454,83 Kč
25 0007,13152 Kč178 288,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč