
M95128-RDW6TP | |
|---|---|
DigiKey Part Number | 497-8684-2-ND - Tape & Reel (TR) 497-8684-1-ND - Cut Tape (CT) 497-8684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-RDW6TP |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95128-RDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 16K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 10,67200 Kč | 106,72 Kč |
| 25 | 10,39040 Kč | 259,76 Kč |
| 50 | 10,16720 Kč | 508,36 Kč |
| 100 | 9,94820 Kč | 994,82 Kč |
| 250 | 9,65352 Kč | 2 413,38 Kč |
| 500 | 9,43040 Kč | 4 715,20 Kč |
| 1 000 | 9,20706 Kč | 9 207,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,46482 Kč | 37 859,28 Kč |
| 8 000 | 9,22900 Kč | 73 832,00 Kč |
| 12 000 | 9,09257 Kč | 109 110,84 Kč |
| 20 000 | 8,92248 Kč | 178 449,60 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |











