
M95128-DWDW4TP/K | |
|---|---|
DigiKey Part Number | 497-14448-2-ND - Tape & Reel (TR) 497-14448-1-ND - Cut Tape (CT) 497-14448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95128-DWDW4TP/K |
Description | IC EEPROM 128KBIT SPI 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95128-DWDW4TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 145°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV25128YE-GT3 | onsemi | 2 975 | 488-CAV25128YE-GT3CT-ND | 18,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 29,60700 Kč | 296,07 Kč |
| 25 | 28,78400 Kč | 719,60 Kč |
| 50 | 28,15420 Kč | 1 407,71 Kč |
| 100 | 27,51790 Kč | 2 751,79 Kč |
| 250 | 26,67584 Kč | 6 668,96 Kč |
| 500 | 26,03920 Kč | 13 019,60 Kč |
| 1 000 | 25,40611 Kč | 25 406,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 24,15825 Kč | 96 633,00 Kč |
| 8 000 | 23,54776 Kč | 188 382,08 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

