EEPROM Memory IC 128Kbit SPI 20 MHz 8-WLCSP (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95128-DFCS6TP/K

DigiKey Part Number
497-15028-2-ND - Tape & Reel (TR)
497-15028-1-ND - Cut Tape (CT)
497-15028-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95128-DFCS6TP/K
Description
IC EEPROM 128KBIT SPI 8WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit SPI 20 MHz 8-WLCSP (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
M95128-DFCS6TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 680
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1016,81900 Kč168,19 Kč
2516,37000 Kč409,25 Kč
5016,02140 Kč801,07 Kč
10015,67080 Kč1 567,08 Kč
25015,20172 Kč3 800,43 Kč
50014,84684 Kč7 423,42 Kč
1 00014,49219 Kč14 492,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,02666 Kč35 066,65 Kč
5 00013,67843 Kč68 392,15 Kč
7 50013,47677 Kč101 075,77 Kč
12 50013,22533 Kč165 316,62 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč