EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95080-WMN6P

DigiKey Part Number
497-8605-5-ND
Manufacturer
Manufacturer Product Number
M95080-WMN6P
Description
IC EEPROM 8KBIT SPI 20MHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95080-WMN6P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
1K x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
107,64300 Kč76,43 Kč
257,45000 Kč186,25 Kč
507,29900 Kč364,95 Kč
1007,14770 Kč714,77 Kč
3006,89993 Kč2 069,98 Kč
5006,78404 Kč3 392,02 Kč
1 0006,62676 Kč6 626,76 Kč
5 0006,26303 Kč31 315,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč