
M95080-RMN6TP | |
|---|---|
DigiKey Part Number | 497-8681-2-ND - Tape & Reel (TR) 497-8681-1-ND - Cut Tape (CT) 497-8681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-RMN6TP |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95080-RMN6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 25 | 7,05520 Kč | 176,38 Kč |
| 50 | 6,91680 Kč | 345,84 Kč |
| 100 | 6,76980 Kč | 676,98 Kč |
| 250 | 6,57572 Kč | 1 643,93 Kč |
| 500 | 6,42790 Kč | 3 213,95 Kč |
| 1 000 | 6,27924 Kč | 6 279,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,08287 Kč | 15 207,17 Kč |
| 5 000 | 5,93508 Kč | 29 675,40 Kč |
| 7 500 | 5,84926 Kč | 43 869,45 Kč |
| 12 500 | 5,74183 Kč | 71 772,88 Kč |
| 17 500 | 5,67163 Kč | 99 253,53 Kč |
| 25 000 | 5,59776 Kč | 139 944,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

