
M95080-DRMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14445-2-ND - Tape & Reel (TR) 497-14445-1-ND - Cut Tape (CT) 497-14445-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95080-DRMN3TP/K |
Description | IC EEPROM 8KBIT SPI 20MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 20 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95080-DRMN3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 14,20900 Kč | 142,09 Kč |
| 25 | 13,81720 Kč | 345,43 Kč |
| 50 | 13,52680 Kč | 676,34 Kč |
| 100 | 13,22990 Kč | 1 322,99 Kč |
| 250 | 12,83544 Kč | 3 208,86 Kč |
| 500 | 12,53696 Kč | 6 268,48 Kč |
| 1 000 | 12,23826 Kč | 12 238,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,84618 Kč | 29 615,45 Kč |
| 5 000 | 11,55266 Kč | 57 763,30 Kč |
| 7 500 | 11,38261 Kč | 85 369,57 Kč |
| 12 500 | 11,17053 Kč | 139 631,62 Kč |
| 17 500 | 11,03231 Kč | 193 065,43 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


