EEPROM Memory IC 4Kbit SPI 20 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95040-DRMN8TP/K

DigiKey Part Number
497-16054-2-ND - Tape & Reel (TR)
497-16054-1-ND - Cut Tape (CT)
497-16054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M95040-DRMN8TP/K
Description
IC EEPROM 4KBIT SPI 20MHZ 8SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 20 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M95040-DRMN8TP/K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
20 MHz
Mfr
Write Cycle Time - Word, Page
4ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.8V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
EEPROM
Package / Case
Memory Size
Supplier Device Package
8-SO
Memory Organization
512 x 8
Base Product Number
Memory Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25AA040-I/SNMicrochip Technology35325AA040-I/SN-ND14,28000 KčSimilar
25C040-I/SNMicrochip Technology39625C040-I/SN-ND14,28000 KčSimilar
25LC040/SNMicrochip Technology34025LC040/SN-ND14,28000 KčSimilar
25LC040T-I/SNMicrochip Technology9 84025LC040T-I/SNCT-ND15,33000 KčSimilar
AT25040B-SSHL-BMicrochip Technology518AT25040B-SSHL-B-ND7,14000 KčSimilar
In-Stock: 4 839
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
109,59600 Kč95,96 Kč
259,34000 Kč233,50 Kč
509,14680 Kč457,34 Kč
1008,95350 Kč895,35 Kč
2508,69232 Kč2 173,08 Kč
5008,49412 Kč4 247,06 Kč
1 0008,29526 Kč8 295,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5008,03333 Kč20 083,32 Kč
5 0007,83666 Kč39 183,30 Kč
7 5007,72250 Kč57 918,75 Kč
12 5007,57984 Kč94 748,00 Kč
17 5007,48669 Kč131 017,08 Kč
25 0007,38873 Kč184 718,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč