


M95020-DRDW3TP/K | |
|---|---|
DigiKey Part Number | 497-14440-2-ND - Tape & Reel (TR) 497-14440-1-ND - Cut Tape (CT) 497-14440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95020-DRDW3TP/K |
Description | IC EEPROM 2KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95020-DRDW3TP/K Models |
Category | Clock Frequency 20 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 256 x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 10,90700 Kč | 109,07 Kč |
| 25 | 10,61120 Kč | 265,28 Kč |
| 50 | 10,39440 Kč | 519,72 Kč |
| 100 | 10,17120 Kč | 1 017,12 Kč |
| 250 | 9,87216 Kč | 2 468,04 Kč |
| 500 | 9,64526 Kč | 4 822,63 Kč |
| 1 000 | 9,41855 Kč | 9 418,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,96766 Kč | 35 870,64 Kč |
| 8 000 | 8,74515 Kč | 69 961,20 Kč |
| 12 000 | 8,61629 Kč | 103 395,48 Kč |
| 20 000 | 8,45561 Kč | 169 112,20 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

