
M95010-WDW6TP | |
|---|---|
DigiKey Part Number | 497-8671-2-ND - Tape & Reel (TR) 497-8671-1-ND - Cut Tape (CT) 497-8671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95010-WDW6TP |
Description | IC EEPROM 1KBIT SPI 20MHZ 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit SPI 20 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M95010-WDW6TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 6,02000 Kč | 60,20 Kč |
| 25 | 5,86880 Kč | 146,72 Kč |
| 50 | 5,75080 Kč | 287,54 Kč |
| 100 | 5,62880 Kč | 562,88 Kč |
| 250 | 5,46796 Kč | 1 366,99 Kč |
| 500 | 5,34544 Kč | 2 672,72 Kč |
| 1 000 | 5,22251 Kč | 5 222,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,97659 Kč | 19 906,36 Kč |
| 8 000 | 4,85471 Kč | 38 837,68 Kč |
| 12 000 | 4,78396 Kč | 57 407,52 Kč |
| 20 000 | 4,69555 Kč | 93 911,00 Kč |
| 28 000 | 4,63783 Kč | 129 859,24 Kč |
| 40 000 | 4,57714 Kč | 183 085,60 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |



