EEPROM Memory IC 1Kbit SPI 2 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M93S46-WMN6TP

DigiKey Part Number
497-8666-2-ND - Tape & Reel (TR)
497-8666-1-ND - Cut Tape (CT)
497-8666-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93S46-WMN6TP
Description
IC EEPROM 1KBIT SPI 2MHZ 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit SPI 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M93S46-WMN6TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
93AA46B-I/SNMicrochip Technology5793AA46B-I/SN-ND6,09000 KčSimilar
AT93C46EN-SH-TMicrochip Technology60 700AT93C46EN-SH-TCT-ND5,88000 KčSimilar
In-Stock: 7 942
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
1012,36800 Kč123,68 Kč
2512,04440 Kč301,11 Kč
5011,79240 Kč589,62 Kč
10011,53840 Kč1 153,84 Kč
25011,19780 Kč2 799,45 Kč
50010,93912 Kč5 469,56 Kč
1 00010,68084 Kč10 680,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,34076 Kč25 851,90 Kč
5 00010,08589 Kč50 429,45 Kč
7 5009,93813 Kč74 535,97 Kč
12 5009,75366 Kč121 920,75 Kč
17 5009,63327 Kč168 582,23 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč