
M93C76-RMN3TP/K | |
|---|---|
DigiKey Part Number | 497-14437-2-ND - Tape & Reel (TR) 497-14437-1-ND - Cut Tape (CT) 497-14437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M93C76-RMN3TP/K |
Description | IC EEPROM 8KBIT MICROWIRE 8-SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M93C76-RMN3TP/K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8, 256 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 14,51000 Kč | 145,10 Kč |
| 25 | 14,11080 Kč | 352,77 Kč |
| 50 | 13,81660 Kč | 690,83 Kč |
| 100 | 13,51430 Kč | 1 351,43 Kč |
| 250 | 13,11284 Kč | 3 278,21 Kč |
| 500 | 12,80836 Kč | 6 404,18 Kč |
| 1 000 | 12,50410 Kč | 12 504,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,10417 Kč | 30 260,42 Kč |
| 5 000 | 11,80470 Kč | 59 023,50 Kč |
| 7 500 | 11,63118 Kč | 87 233,85 Kč |
| 12 500 | 11,41465 Kč | 142 683,12 Kč |
| 17 500 | 11,27348 Kč | 197 285,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |











