
M74HC4060YRM13TR | |
|---|---|
DigiKey Part Number | 497-14392-2-ND - Tape & Reel (TR) 497-14392-1-ND - Cut Tape (CT) 497-14392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M74HC4060YRM13TR |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | M74HC4060YRM13TR Models |
Category | Count Rate 65 MHz |
Manufacturer STMicroelectronics | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 14 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,67800 Kč | 146,78 Kč |
| 25 | 13,24560 Kč | 331,14 Kč |
| 100 | 11,66650 Kč | 1 166,65 Kč |
| 250 | 10,91140 Kč | 2 727,85 Kč |
| 500 | 10,46078 Kč | 5 230,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,68680 Kč | 24 217,00 Kč |
| 5 000 | 9,44855 Kč | 47 242,75 Kč |
| 7 500 | 9,32924 Kč | 69 969,30 Kč |
| 12 500 | 9,19701 Kč | 114 962,62 Kč |
| 17 500 | 9,11974 Kč | 159 595,45 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

