
M48Z35Y-70PC1 | |
|---|---|
DigiKey Part Number | 497-2885-5-ND |
Manufacturer | |
Manufacturer Product Number | M48Z35Y-70PC1 |
Description | IC NVSRAM 256KBIT PAR 28PCDIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-PCDIP, CAPHAT® |
Datasheet | Datasheet |
EDA/CAD Models | M48Z35Y-70PC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-PCDIP, CAPHAT® | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,68000 Kč | 670,68 Kč |
| 12 | 616,90333 Kč | 7 402,84 Kč |
| 36 | 593,25778 Kč | 21 357,28 Kč |
| 60 | 582,37600 Kč | 34 942,56 Kč |
| 108 | 569,98491 Kč | 61 558,37 Kč |
| 252 | 552,41488 Kč | 139 208,55 Kč |
| Unit Price without VAT: | 670,68000 Kč |
|---|---|
| Unit Price with VAT: | 811,52280 Kč |


