
M48T02-150PC1 | |
|---|---|
DigiKey Part Number | 497-2825-5-ND |
Manufacturer | |
Manufacturer Product Number | M48T02-150PC1 |
Description | IC RTC CLK/CALENDAR PAR 24DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar Parallel 24-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | M48T02-150PC1 Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface Parallel |
Series | Voltage - Supply 4.75V ~ 5.5V |
Packaging Tube | Current - Timekeeping (Max) 3mA @ 4.7V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Clock/Calendar | Package / Case 24-DIP Module (0.600", 15.24mm) |
Features Leap Year | Supplier Device Package 24-PCDIP, CAPHAT® |
Time Format HH:MM:SS (24 hr) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,17000 Kč | 580,17 Kč |
| 14 | 456,57143 Kč | 6 392,00 Kč |
| 28 | 436,65357 Kč | 12 226,30 Kč |
| 112 | 408,91732 Kč | 45 798,74 Kč |
| Unit Price without VAT: | 580,17000 Kč |
|---|---|
| Unit Price with VAT: | 702,00570 Kč |

