
M41T94MQ6F | |
|---|---|
DigiKey Part Number | 497-5373-2-ND - Tape & Reel (TR) 497-5373-1-ND - Cut Tape (CT) 497-5373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T94MQ6F |
Description | IC RTC CLK/CALENDAR SPI 16SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 44B SPI 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41T94MQ6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVRAM, Square Wave Output, Watchdog Timer | |
Memory Size | 44B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 2.5V ~ 3.5V | |
Current - Timekeeping (Max) | 1.4mA @ 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 82,29100 Kč | 822,91 Kč |
| 25 | 75,88680 Kč | 1 897,17 Kč |
| 100 | 68,84610 Kč | 6 884,61 Kč |
| 250 | 65,48940 Kč | 16 372,35 Kč |
| 500 | 63,46604 Kč | 31 733,02 Kč |
| 1 000 | 61,80131 Kč | 61 801,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 60,04378 Kč | 150 109,45 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |




