
M41T83RQA6F | |
|---|---|
DigiKey Part Number | 497-5914-2-ND - Tape & Reel (TR) 497-5914-1-ND - Cut Tape (CT) 497-5914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41T83RQA6F |
Description | IC RTC CLK/CALENDAR I2C 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M41T83RQA6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer | |
Memory Size | 7B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 2V ~ 5.5V | |
Current - Timekeeping (Max) | 10µA @ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,63000 Kč | 80,63 Kč |
| 10 | 60,87300 Kč | 608,73 Kč |
| 25 | 55,93880 Kč | 1 398,47 Kč |
| 100 | 50,50230 Kč | 5 050,23 Kč |
| 250 | 47,91240 Kč | 11 978,10 Kč |
| 500 | 46,35056 Kč | 23 175,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 45,06528 Kč | 45 065,28 Kč |
| 2 000 | 44,00751 Kč | 88 015,02 Kč |
| 3 000 | 43,47783 Kč | 130 433,49 Kč |
| Unit Price without VAT: | 80,63000 Kč |
|---|---|
| Unit Price with VAT: | 97,56230 Kč |









