Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T83RMY6F

DigiKey Part Number
497-6885-2-ND - Tape & Reel (TR)
497-6885-1-ND - Cut Tape (CT)
497-6885-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T83RMY6F
Description
IC RTC CLK/CALENDAR I2C 18SOX
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41T83RMY6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Memory Size
7B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.7V ~ 5.5V
Voltage - Supply, Battery
2V ~ 5.5V
Current - Timekeeping (Max)
10µA @ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
18-SOX, 18-SOIC with Crystal (7.5mm Width)
Supplier Device Package
18-SOX
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,40000 Kč109,40 Kč
1083,38300 Kč833,83 Kč
2576,86120 Kč1 921,53 Kč
10069,69240 Kč6 969,24 Kč
25066,27388 Kč16 568,47 Kč
50065,25884 Kč32 629,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00062,51798 Kč62 517,98 Kč
2 00061,12235 Kč122 244,70 Kč
3 00060,42370 Kč181 271,10 Kč
Manufacturers Standard Package
Unit Price without VAT:109,40000 Kč
Unit Price with VAT:132,37400 Kč