Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M41T82ZM6F

DigiKey Part Number
497-7828-2-ND - Tape & Reel (TR)
497-7828-1-ND - Cut Tape (CT)
497-7828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M41T82ZM6F
Description
IC RTC CLK/CALENDAR I2C 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 7B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
M41T82ZM6F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Leap Year, SRAM, Watchdog Timer
Memory Size
7B
Time Format
HH:MM:SS:hh (24 hr)
Date Format
YY-MM-DD-dd
Interface
I2C, 2-Wire Serial
Voltage - Supply
2.38V ~ 5.5V
Voltage - Supply, Battery
2V ~ 5.5V
Current - Timekeeping (Max)
10µA @ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 292
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1048,37900 Kč483,79 Kč
2544,32240 Kč1 108,06 Kč
10039,86680 Kč3 986,68 Kč
25037,74096 Kč9 435,24 Kč
50036,46008 Kč18 230,04 Kč
1 00035,40557 Kč35 405,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50034,29259 Kč85 731,47 Kč
5 00033,62170 Kč168 108,50 Kč
Manufacturers Standard Package
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč