


M41ST87WMX6TR | |
|---|---|
DigiKey Part Number | 497-6457-2-ND - Tape & Reel (TR) 497-6457-1-ND - Cut Tape (CT) 497-6457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M41ST87WMX6TR |
Description | IC RTC CLOCK/CALENDAR I2C 28SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 128B I2C, 2-Wire Serial 28-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | M41ST87WMX6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, NVSRAM, Square Wave Output, Supervisor, Watchdog Timer | |
Memory Size | 128B | |
Time Format | HH:MM:SS:hh (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 3.6V | |
Voltage - Supply, Battery | 2.5V ~ 3.6V | |
Current - Timekeeping (Max) | 0.5mA @ 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,27000 Kč | 199,27 Kč |
| 10 | 155,25900 Kč | 1 552,59 Kč |
| 25 | 144,23120 Kč | 3 605,78 Kč |
| 100 | 132,11940 Kč | 13 211,94 Kč |
| 250 | 126,34412 Kč | 31 586,03 Kč |
| 500 | 122,86350 Kč | 61 431,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 119,99937 Kč | 119 999,37 Kč |
| Unit Price without VAT: | 199,27000 Kč |
|---|---|
| Unit Price with VAT: | 241,11670 Kč |

