RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24SR04-YMC6T/2

DigiKey Part Number
497-14352-2-ND - Tape & Reel (TR)
497-14352-1-ND - Cut Tape (CT)
497-14352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24SR04-YMC6T/2
Description
IC RFID TRANSP 13.56MHZ 8UFDFPN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFID Transponder IC 13.56MHz ISO 14443, NFC I2C 2.7V ~ 5.5V 8-UFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
M24SR04-YMC6T/2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 14443, NFC
Interface
I2C
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-UFDFN Exposed Pad
Supplier Device Package
8-UFDFPN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 121
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1021,06100 Kč210,61 Kč
2519,86400 Kč496,60 Kč
10018,21580 Kč1 821,58 Kč
25017,22508 Kč4 306,27 Kč
50016,52458 Kč8 262,29 Kč
1 00015,86336 Kč15 863,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,47090 Kč72 354,50 Kč
10 00013,92781 Kč139 278,10 Kč
15 00013,62485 Kč204 372,75 Kč
Manufacturers Standard Package
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč