
M24M01E-UFMN6TP | |
|---|---|
DigiKey Part Number | 497-M24M01E-UFMN6TPTR-ND - Tape & Reel (TR) 497-M24M01E-UFMN6TPCT-ND - Cut Tape (CT) 497-M24M01E-UFMN6TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M24M01E-UFMN6TP |
Description | 1-MBIT SERIAL I2C BUS EEPROM WIT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 450 ns 8-SO |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Active | Access Time 450 ns |
Memory Type Non-Volatile | Voltage - Supply 1.6V ~ 5.5V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 128K x 8 | Supplier Device Package 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 25 | 20,04040 Kč | 501,01 Kč |
| 50 | 19,60800 Kč | 980,40 Kč |
| 100 | 19,17330 Kč | 1 917,33 Kč |
| 250 | 18,59500 Kč | 4 648,75 Kč |
| 500 | 18,15740 Kč | 9 078,70 Kč |
| 1 000 | 17,72084 Kč | 17 720,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 17,14840 Kč | 42 871,00 Kč |
| 5 000 | 16,72079 Kč | 83 603,95 Kč |
| 7 500 | 16,47335 Kč | 123 550,12 Kč |
| 12 500 | 16,16513 Kč | 202 064,13 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


